Available Replacements
Daha Eski Eşdeğer
880125 880125 TE Connectivity / AMP Brand 9 CIR CAP 140DIA PANEL MT NAT
880125

TE Connectivity / AMP Brand

In Stock: 15,349

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480673-0

09P .140 MNL CAP PM NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P .140 MNL CAP PM NAT
Product Highlights:
  • Housing
  • 6.10 x 6.10 mm Centerline, Matrix
  • Number of Circuits = 9
  • Matrix Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 14806730
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480673-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 28/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-480673-0?
The recommended replacement for 1-480673-0 is 880125 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-480673-0 RoHS compliant?
Yes, 1-480673-0 is RoHS compliant.
What is the lead time for 1-480673-0?
The standard lead time for 1-480673-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 813
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.5626
400
$0.5511
1,000
$0.5360
2,600
$0.5202
5,000
$0.5094
7,600
$0.5025
10,000 +
$0.4979
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!