- Home ›
- All Products›
- 1-480672-9
TE Connectivity / AMP Brand
1-480672-9
09P .140 MNL PLUG PM BLK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P .140 MNL PLUG PM BLK
Search Keywords: 14806729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480672-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
600 -
Contact Layout:Matrix
-
UL Flammability Rating:UL 94V-2
-
Number of Positions:9
-
Housing Color:Black
-
Circuit Application:Power
-
Number of Rows:3
-
Sealable:No
-
Housing Material:Nylon
-
Connector System:Wire-to-Wire
-
Contact Type:Socket
-
Operating Voltage:250 VAC
-
Packaging Method:Package
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:1
-
Connector & Housing Type:Plug
-
Centerline (Pitch):.24 in, 6.1 mm
-
Row-to-Row Spacing:.24 in, 3.1 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:24.13 mm
-
Product Width:19.18 mm
Frequently Asked Questions
Is 1-480672-9 RoHS compliant?
Yes, 1-480672-9 is RoHS compliant.
What is the lead time for 1-480672-9?
The standard lead time for 1-480672-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
12 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
600
$1.602
1,200
$0.986
1,800
$0.780
2,400 +
$0.765
Click for Quote
Log in
to unlock special pricing