- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-480594-9
1-480594-9
TE Connectivity / AMP Brand
36P STR/REL HNGD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
36P STR/REL HNGD
Product Highlights:
- Strain Relief
- Mini Rectangular
- Nylon Housing Material
- Color = Black
- Number of Circuits = 36
Search Keywords: 14805949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480594-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Strain Relief
-
Dimension:32.5 x 22.86 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,743
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$8.93
50
$6.24
100
$5.84
200
$5.65
400
$5.42
600
$5.37
800 +
$5.31
Click for Quote
Log in
to unlock special pricing