Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480586-0

09P .140 MNL CAP NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P .140 MNL CAP NAT
Product Highlights:
  • Housing
  • 6.10 x 6.10 mm Centerline, Matrix
  • Number of Circuits = 9
  • Matrix Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 14805860
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480586-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 28/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480586-0 RoHS compliant?
Yes, 1-480586-0 is RoHS compliant.
What is the lead time for 1-480586-0?
The standard lead time for 1-480586-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Manufacturer Stock:
12,575 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
400
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.99
250
$1.79
400
$1.71
800
$1.48
1,200
$1.33
1,600 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!