- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480512-0
1-480512-0
TE Connectivity / AMP Brand
04P .140 MNL CAP NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
04P .140 MNL CAP NAT
Product Highlights:
- Housing
- 6.10 x 6.10 mm Centerline, Matrix
- Number of Circuits = 4
- Matrix Contact Layout
- Housing Type = Receptacle (Cap)
Search Keywords: 14805120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480512-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:28/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.5070
250
$0.4610
2,000
$0.4337
4,000
$0.4250
6,000
$0.4240
8,000
$0.4196
10,000
$0.4186
16,000 +
$0.4170
Click for Quote
Log in
to unlock special pricing
Accessories