- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480510-0
1-480510-0
TE Connectivity / AMP Brand
04P .140 MNL PLUG NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
04P .140 MNL PLUG NAT
Product Highlights:
- Connector
- 6.10 x 6.10 mm Centerline, Matrix
- Housing Gender = Plug
- Accepts Contact Gender = Socket
- Number of Circuits = 4
Search Keywords: 14805100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480510-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:28/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,035
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$0.7453
250
$0.7435
550
$0.7416
1,100
$0.5562
1,650
$0.5191
2,200 +
$0.5088
Click for Quote
Log in
to unlock special pricing
Accessories