- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480487-2
1-480487-2
TE Connectivity / AMP Brand
Connector Housing - Female, Receptacle - 1 Position - 0.187" (4.75mm) Terminal Size - Quick Connect, Disconnect Terminal - Nat ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - Female, Receptacle - 1 Position - 0.187" (4.75mm) Terminal Size - Quick Connect, Disconnect Terminal - Natural.
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 4.75 mm
- Nylon Material
- Housing Color = Natural
Search Keywords: 14804872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480487-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,338
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$1.483
250
$1.047
500
$0.989
1,000
$0.967
1,500
$0.937
3,000
$0.934
4,500
$0.927
6,000 +
$0.918
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT