- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480435-5
1-480435-5
TE Connectivity / AMP Brand
FASTON 187 REC HSG 1CIR NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
FASTON 187 REC HSG 1CIR NYLON NAT
Search Keywords: 14804355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480435-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,813
Can Ship immediately
Minimum Order Quantity:
650
Price (USD)
Qty
Unit Price
650
$0.097
3,300
$0.095
6,500 +
$0.094
Click for Quote
Log in
to unlock special pricing