- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480435-0
TE Connectivity / AMP Brand
1-480435-0
FASTON 187 REC HSG NYLON NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Circuits = 1
- Tab Fit = 4.75 mm
- Polyamide 6.6 Material
- Housing Color = Natural
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-480435-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 1 |