Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480426-9

04P CMNL CAP HSG F/H BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P CMNL CAP HSG F/H BLK
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 14804269
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480426-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480426-9 RoHS compliant?
Yes, 1-480426-9 is RoHS compliant.
What is the lead time for 1-480426-9?
The standard lead time for 1-480426-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
16 Weeks can ship 3/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,500
$1.541
9,000
$0.813
13,500
$0.559
18,000 +
$0.548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!