Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480426-0

This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Position In-Line series of connectors. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Position In-Line series of connectors. It has 4 positions and can accept double wire applications where individual insulation diameters do not exceed 2.92mm. This connector is used heavily in the disk drive industry. Like all parts from TE, the connector is RoHS compliant.
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 14804260
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480426-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480426-0 RoHS compliant?
Yes, 1-480426-0 is RoHS compliant.
What is the lead time for 1-480426-0?
The standard lead time for 1-480426-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,632
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4956
500
$0.2985
1,000
$0.2890
4,500
$0.2780
9,000
$0.2773
13,500
$0.2766
18,000
$0.2759
27,000 +
$0.2752
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!