Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480424-9

04P CMNL PLUG HSG F/H BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P CMNL PLUG HSG F/H BLK
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Accepts Contact Type = Pin
  • In-Line Contact Layout
  • 5.08 mm Centerline
Search Keywords: 14804249
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480424-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480424-9 RoHS compliant?
Yes, 1-480424-9 is RoHS compliant.
What is the lead time for 1-480424-9?
The standard lead time for 1-480424-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,770
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4032
500
$0.3317
1,000
$0.3309
2,500
$0.3052
5,000
$0.2936
7,500
$0.2928
10,000
$0.2921
15,000 +
$0.2863
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!