- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480418-0
1-480418-0
TE Connectivity / AMP Brand
205 FASTON HSG.,REC.,1 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
205 FASTON HSG.,REC.,1 POS,NATRUAL
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 5.21 mm
- Nylon Material
- Housing Color = Natural
Search Keywords: 14804180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480418-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,454
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$0.1208
1,000
$0.1098
2,500
$0.1064
5,000
$0.1040
10,000
$0.1026
25,000
$0.0701
50,000
$0.0688
100,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing