- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480417-1
1-480417-1
TE Connectivity / AMP Brand
110 FASTON HSG.,REC.,1 POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
110 FASTON HSG.,REC.,1 POS,BLACK
Search Keywords: 14804171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
You may purchase all in-stock quantity of 900
Stock lot only:
900
MOQ for In Stock Qty:
12500
MOQ for out of Stock Qty:
12500
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.1200
12,500
$0.1091
18,750
$0.0864
25,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing