- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480417-0
TE Connectivity / AMP Brand
1-480417-0
110 FASTON HSG.,REC.,1 POS,NATRUAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
110 FASTON HSG.,REC.,1 POS,NATRUAL
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 2.79 mm
- Nylon Material
- Housing Color = Natural
Search Keywords: 14804170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480417-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-480417-0 RoHS compliant?
Yes, 1-480417-0 is RoHS compliant.
What is the lead time for 1-480417-0?
The standard lead time for 1-480417-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,618
Can Ship immediately
Minimum Order Quantity:
250
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.1427
2,500
$0.1251
5,000
$0.1220
7,500
$0.1190
25,000
$0.1161
50,000
$0.1158
100,000
$0.1155
150,000 +
$0.1152
Click for Quote
Log in
to unlock special pricing