Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480401-0

01P CMNL CAP HSG F/H BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
01P CMNL CAP HSG F/H BLK
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 14804010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480401-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480401-0 RoHS compliant?
Yes, 1-480401-0 is RoHS compliant.
What is the lead time for 1-480401-0?
The standard lead time for 1-480401-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7000
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.805
1,000
$0.610
2,500
$0.572
5,000
$0.570
7,000
$0.569
14,000
$0.567
21,000
$0.566
28,000 +
$0.565
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!