Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480393-1

02P CMNL PLUG HSG F/H BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P CMNL PLUG HSG F/H BLK
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 2
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 14803931
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480393-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480393-1 RoHS compliant?
Yes, 1-480393-1 is RoHS compliant.
What is the lead time for 1-480393-1?
The standard lead time for 1-480393-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,959
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.65
500
$1.40
1,000
$1.33
2,500
$1.24
5,000
$1.20
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!