Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480351-2

01P CMNL CAP HSG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
01P CMNL CAP HSG RED
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 14803512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480351-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480351-2 RoHS compliant?
Yes, 1-480351-2 is RoHS compliant.
What is the lead time for 1-480351-2?
The standard lead time for 1-480351-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,640
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3750
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5831
1,000
$0.5816
2,500
$0.5802
3,750
$0.5787
7,500
$0.3064
11,250
$0.2156
15,000 +
$0.2113
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!