Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480351-0

1 Position Rectangular Housing Connector Receptacle Natural

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1 Position Rectangular Housing Connector Receptacle Natural
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 14803510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480351-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480351-0 RoHS compliant?
Yes, 1-480351-0 is RoHS compliant.
What is the lead time for 1-480351-0?
The standard lead time for 1-480351-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
28,550   can ship 11/2/26
Minimum Order Quantity:
250
17 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1335
1,000
$0.1277
2,500
$0.1239
5,000
$0.1211
15,000
$0.1165
30,000
$0.1137
60,000
$0.1108
105,000 +
$0.1085
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!