Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480350-0

01P CMNL CAP HSG F/H NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
01P CMNL CAP HSG F/H NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 14803500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480350-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480350-0 RoHS compliant?
Yes, 1-480350-0 is RoHS compliant.
What is the lead time for 1-480350-0?
The standard lead time for 1-480350-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,980
Can Ship immediately
Manufacturer Stock:
16,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1710
3,000
$0.1648
5,000
$0.1618
8,000
$0.1592
25,000
$0.1345
50,000
$0.1310
100,000 +
$0.1277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!