- Home ›
- All Products›
- 1-480349-6
1-480349-6
TE Connectivity / AMP Brand
01P CMNL PLUG HSG F/H BLU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
01P CMNL PLUG HSG F/H BLU
Search Keywords: 14803496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480349-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Quantity:1
-
Housing Material:Nylon
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
CSA Rating:LR 16455
-
Sealable:No
-
UL Rating:Certified , Recognized
-
Housing Color:Blue
-
Contact Retention Within Housing:Without
-
Number of Positions:1
-
Operating Voltage:250 VAC
-
Agency/Standard:CSA , UL
-
Circuit Identification Feature:Without
-
Approved Standards:UL E28476
-
Packaging Method:Package
-
Circuit Application:Power & Signal
-
UL Flammability Rating:UL 94V-2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
6,500
$0.0646
13,000
$0.0485
19,500
$0.0452
26,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing