Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480349-0

01P CMNL PLUG HSG F/H NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
01P CMNL PLUG HSG F/H NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 1
  • In-Line Contact Layout
  • Housing Type = Plug
Search Keywords: 14803490
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480349-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480349-0 RoHS compliant?
Yes, 1-480349-0 is RoHS compliant.
What is the lead time for 1-480349-0?
The standard lead time for 1-480349-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,179
Ships today, if you order in
On Order:
52,000   can ship 1/6/27
Minimum Order Quantity:
250
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1503
2,500
$0.1045
5,000
$0.1025
7,500
$0.1015
26,000
$0.1005
52,000
$0.1002
104,000
$0.1000
156,000 +
$0.0997
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!