Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480340-0

06P CMNL CAP HSG F/H NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P CMNL CAP HSG F/H NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 6
  • 4.95 x 9.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 14803400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480340-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480340-0 RoHS compliant?
Yes, 1-480340-0 is RoHS compliant.
What is the lead time for 1-480340-0?
The standard lead time for 1-480340-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Ships today, if you order in
On Order:
2,000   can ship 12/16/26
Minimum Order Quantity:
50
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7546
250
$0.5622
1,000
$0.4847
2,500
$0.4771
5,000
$0.4759
7,500
$0.4747
10,000
$0.4735
15,000 +
$0.4723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!