Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480339-0

10P CMNL CAP HSG F/H NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P CMNL CAP HSG F/H NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 10
  • 4.95 x 9.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 14803390
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480339-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480339-0 RoHS compliant?
Yes, 1-480339-0 is RoHS compliant.
What is the lead time for 1-480339-0?
The standard lead time for 1-480339-0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,015
Ships today, if you order in
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
25
6 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.04
500
$1.02
1,000
$1.01
2,500
$1.00
5,000
$0.99
7,500
$0.98
10,000 +
$0.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!