Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480323-0

15P CMNL PLUG HSG P/M NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
15P CMNL PLUG HSG P/M NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 15
  • 5.13 x 6.10 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 14803230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480323-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 15
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480323-0 RoHS compliant?
Yes, 1-480323-0 is RoHS compliant.
What is the lead time for 1-480323-0?
The standard lead time for 1-480323-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,939
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.133
250
$1.031
500
$1.023
1,000
$0.870
3,000
$0.801
5,000
$0.799
8,000
$0.797
15,000 +
$0.795
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!