Available Replacements
RECOMMENDED REPLACEMENT
1969507-2
1969507-2

TE Connectivity / AMP Brand

In Stock: 45,588

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Housing RCP 1 POS Crimp ST Loose Piece

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 1 POS Crimp ST Loose Piece
Product Highlights:
  • Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Nylon Material
  • Housing Color = Natural
Search Keywords: 14803071
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480307-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!