- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480306-1
1-480306-1
TE Connectivity / AMP Brand
ampip post insulation pod
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ampip post insulation pod
Product Highlights:
- Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Nylon Material
- Housing Color = Natural
Search Keywords: 14803061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480306-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,220
Ships today, if you order in
Manufacturer Stock:
72,000
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.2023
500
$0.1971
2,500
$0.1920
5,000
$0.1898
8,000
$0.1883
16,000
$0.1861
32,000
$0.1281
56,000 +
$0.1269
Click for Quote
Log in
to unlock special pricing