- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480286-0
TE Connectivity / AMP Brand
1-480286-0
10P CMNL CAP HSG M/M NATL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Receptacle (Cap)
- Housing Accepts Contact Type = Socket
- Row-to-Row Spacing = 9.14 mm
- Double-Row Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480286-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 105 °C