- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480285-0
TE Connectivity / AMP Brand
1-480285-0
10P CMNL PLUG HSG M/M NATL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Contact Diameter = 2.13 mm
- Number of Circuits = 10
- 4.95 x 9.14 mm Centerline, Matrix
- Double-Row Contact Layout
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-480285-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 250,250 VDC|VAC |
| Maximum Current Rating: | 13/Contact A |
| Operating Temperature: | -55 to 105 °C |