- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480281-0
1-480281-0
TE Connectivity / AMP Brand
FF 250 REC HSG 6P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 6P NYLON BLACK
Product Highlights:
- Receptacle Housing
- Number of Circuits = 6
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Black
Search Keywords: 14802810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480281-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,774
Can Ship immediately
Manufacturer Stock:
18,000
can ship
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.703
250
$0.657
500
$0.644
1,000
$0.630
2,500
$0.612
5,000
$0.521
7,500
$0.514
10,000 +
$0.509
Click for Quote
Log in
to unlock special pricing