Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480277-0

09P CMNL CAP HSG P/M NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P CMNL CAP HSG P/M NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 9
  • 5.13 x 6.10 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 14802770
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480277-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480277-0 RoHS compliant?
Yes, 1-480277-0 is RoHS compliant.
What is the lead time for 1-480277-0?
The standard lead time for 1-480277-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,055
Can Ship immediately
Manufacturer Stock:
1,500 can ship
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6644
300
$0.6040
600
$0.5920
1,200
$0.5810
2,700
$0.5790
5,100
$0.5780
7,500
$0.5760
10,200 +
$0.5750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!