Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480274-0

09P CMNL PLUG HSG P/M NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P CMNL PLUG HSG P/M NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 9
  • 5.13 x 6.10 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 14802740
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-480274-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480274-0 RoHS compliant?
Yes, 1-480274-0 is RoHS compliant.
What is the lead time for 1-480274-0?
The standard lead time for 1-480274-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,022
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0593
25
$0.9630
250
$0.6800
500
$0.6670
1,500
$0.6540
3,000
$0.6520
6,000
$0.6500
7,500
$0.6490
10,500 +
$0.6470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!