Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480271-0

06P CMNL CAP HSG M/M NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P CMNL CAP HSG M/M NATL
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 6
  • 4.95 x 9.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 14802710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480271-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480271-0 RoHS compliant?
Yes, 1-480271-0 is RoHS compliant.
What is the lead time for 1-480271-0?
The standard lead time for 1-480271-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,786
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.745
500
$0.580
1,000
$0.575
3,000
$0.573
6,000
$0.572
9,000
$0.570
12,000 +
$0.569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!