Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-480270-0

Connector Housing - Commercial MATE-N-LOK Series - Plug - 6 Ways - 4.95 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Commercial MATE-N-LOK Series - Plug - 6 Ways - 4.95 mm.
Product Highlights:
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 6
  • 4.95 x 9.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 14802700
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-480270-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-480270-0 RoHS compliant?
Yes, 1-480270-0 is RoHS compliant.
What is the lead time for 1-480270-0?
The standard lead time for 1-480270-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,016
Can Ship immediately
Manufacturer Stock:
10,000 can ship
Minimum Order Quantity:
50
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6739
250
$0.4597
500
$0.4537
1,000
$0.4414
2,500
$0.4341
5,000
$0.4330
7,500
$0.4293
10,000 +
$0.4282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!