- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-480252-0
1-480252-0
TE Connectivity / AMP Brand
FF 187 REC HSG 3P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FF 187 REC HSG 3P NYLON NAT
Product Highlights:
- Receptacle Housing
- Number of Circuits = 3
- Tab Fit = 4.75 mm
- Loose Piece
- Color = Natural
Search Keywords: 14802520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-480252-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$1.0154
3,000
$0.6248
4,500
$0.4947
6,000 +
$0.4848
Click for Quote
Log in
to unlock special pricing