Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

148020-5

048 EURO TYPE C PIN BL ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
048 EURO TYPE C PIN BL ASSY
Product Highlights:
  • Preloaded
  • Contact Gender = Pin
  • Housing Gender = Receptacle
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords: 1480205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 148020-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Number of Contacts: 48
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 148020-5 RoHS compliant?
No, 148020-5 is not RoHS compliant.
What is the lead time for 148020-5?
The standard lead time for 148020-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
23 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$7.61
300
$4.69
450
$3.71
600 +
$3.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!