- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 147903-1
147903-1
TE Connectivity / AMP Brand
HIGH POWER TAMPER SWITCH NO
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HIGH POWER TAMPER SWITCH NO
Search Keywords: 1479031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147903-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
250
$5.25
500
$3.23
750
$2.56
1,000 +
$2.51
Click for Quote
Log in
to unlock special pricing