- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1478769-2
1478769-2
TE Connectivity / AMP Brand
Cable Gland - Metric - With Locknut - IP68 - M16 - 5 mm - 10 mm - Nylon 6 (Polyamide 6) - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Gland - Metric - With Locknut - IP68 - M16 - 5 mm - 10 mm - Nylon 6 (Polyamide 6) - Black.
Search Keywords: 14787692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1478769-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Gland
-
Dimension:15 x 5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,240
can ship 9/16/26
Minimum Order Quantity:
10
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$2.949
100
$2.267
250
$2.209
500
$2.188
1,600
$2.166
3,200
$2.065
6,400
$2.054
8,000 +
$1.908
Click for Quote
Log in
to unlock special pricing