- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 147873-2
147873-2
TE Connectivity / AMP Brand
Tactile Switch - FSMJM Series - Top Actuated - SMD - Rectangular Button - 180 gf - 50mA at 24VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - FSMJM Series - Top Actuated - SMD - Rectangular Button - 180 gf - 50mA at 24VDC.
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 1478732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147873-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800 -
Dimension:3.5 x 6.8 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Rectangular Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,431
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,800
$0.1754
3,600
$0.1734
5,400
$0.1722
9,000
$0.1707
10,800
$0.1702
25,200
$0.1521
50,400
$0.1380
100,800 +
$0.1276
Click for Quote
Log in
to unlock special pricing