- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 147873-1
147873-1
TE Connectivity / AMP Brand
SWITCH,TACT,SMT,J-LEAD,5.0MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SWITCH,TACT,SMT,J-LEAD,5.0MM
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 1478731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147873-1
-
Alias/AKA:FSM2JMTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Actuator Style:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,154
Can Ship immediately
Minimum Order Quantity:
100
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$0.2800
1,800
$0.1852
3,600
$0.1834
5,400
$0.1825
9,000
$0.1816
25,200
$0.1807
50,400
$0.1798
100,800 +
$0.1789
Click for Quote
Log in
to unlock special pricing