- Home ›
- All Products›
- 147792-1
147792-1
TE Connectivity / AMP Brand
79/80 MODII 2PC HDR DR A/PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
79/80 MODII 2PC HDR DR A/PIN
Search Keywords: 1477921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147792-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Connector Assembly Type:PCB Mount Header
-
Position Locations Omitted:Row M - 1
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):3 A
-
PCB Mount Retention:With
-
Number of Positions:80
-
Contact Layout:Inline
-
Housing Material:Nylon - GF
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Assembly Process Feature:None
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Mating Retention:Without
-
Stack Height:.45 in, 11.43 mm
-
Contact Shape & Form:Square
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Mating Alignment Type:Guide Pin Slots
-
Packaging Quantity:16
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
Connector Height:.02 in, .55 in
-
Board-to-Board Configuration:Parallel
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Action/Compliant Tail
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Packaging Type:Tube
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1280
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,280
$79.17
2,560
$40.44
3,840
$27.52
5,120 +
$26.97
Click for Quote
Log in
to unlock special pricing