Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

147694-1

FSM8JRT=SWITCH,PUSHBUTTON,TACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FSM8JRT=SWITCH,PUSHBUTTON,TACT
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: 1476941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 147694-1
Alias/AKA: FSM8JRT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimension: 6.19 x 6.19 x 9.5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Radial Leads
Seal Location: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 147694-1 RoHS compliant?
Yes, 147694-1 is RoHS compliant.
What is the lead time for 147694-1?
The standard lead time for 147694-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0962
3,000
$0.0904
5,000
$0.0865
8,000
$0.0863
25,000
$0.0740
50,000
$0.0679
100,000
$0.0607
150,000 +
$0.0606
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!