- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 147506-2
147506-2
TE Connectivity / AMP Brand
MOD I POST PLTD SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST PLTD SN
Search Keywords: 1475062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147506-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20,000
$0.3439
40,000
$0.1815
60,000
$0.1248
80,000 +
$0.1223
Click for Quote
Log in
to unlock special pricing