Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1474659-5

FSN-26A-5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FSN-26A-5
Search Keywords: 14746595
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1474659-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Operating Voltage: 300 VAC
Pin Arrangement (Left): A
Connector & Contact Terminates To: Printed Circuit Board
Number of Positions: 5
Compatible With Discrete Wire Type: Solid
Pin Arrangement (Right): A
Connector System: Wire-to-Board
Contact Current Rating (Max): 3 A
Impedance: 117 Ω
Number of Rows: 1
Number of Conductors: 5
Centerline (Pitch): .1 in, 2.54 mm
Product Length: 6 in, 152.4 mm
Wire Size: 24 AWG, .25 mm²
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
Circuit Application: Power & Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1474659-5 RoHS compliant?
Yes, 1474659-5 is RoHS compliant.
What is the lead time for 1474659-5?
The standard lead time for 1474659-5 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
27 Weeks can ship 5/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$3.96
750
$2.44
1,125
$1.93
1,500 +
$1.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!