- Home ›
- All Products›
- 1474654-7
1474654-7
TE Connectivity / AMP Brand
FSN-23A-10
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSN-23A-10
Search Keywords: 14746547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1474654-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:10
-
Number of Rows:1
-
Pin Arrangement (Right):A
-
Contact Current Rating (Max):3 A
-
Number of Conductors:10
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Left):A
-
Impedance:117 Ω
-
Connector System:Wire-to-Board
-
Operating Voltage:300 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Product Length:3 in, 76.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:24 AWG, .204 mm²
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.