- Home ›
- All Products›
- 147427-2
147427-2
TE Connectivity / AMP Brand
70 50/50 RCPT DRST SMT HD VC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
70 50/50 RCPT DRST SMT HD VC
Search Keywords: 1474272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147427-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
600 -
Contact Current Rating (Max):.5 A
-
Mating Alignment Type:Polarizing Tab
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Retention:With
-
Packaging Quantity:600
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Hold-Down Post
-
Number of Positions:70
-
Packaging Reel Diameter:2.83 in, 72 mm
-
Number of Rows:2
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Retention Feature Plating Material:Tin-Lead over Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
PCB Retention Feature Material:Copper Alloy
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment Type:Locating Posts
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector System:Board-to-Board
-
Mating Pin Diameter:.018 in, .46 mm
-
Rectangular Termination Post & Tail Thickness:.003 in, .08 mm
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
PCB Mount Alignment:With
-
Rectangular Termination Post & Tail Width:.014 in, .36 mm
-
Assembly Process Feature Material:Aluminum
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Assembly Process Feature:Pick and Place Cover
-
Board-to-Board Configuration:Parallel
-
Connector Height:.187 in, 4.75 mm
-
Packaging Type:Tape & Reel
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material Thickness:150 µin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
300
$19.22
600
$10.15
900
$6.98
1,200 +
$6.84
Click for Quote
Log in
to unlock special pricing