Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

147413-3

20 50/50 GRID RCPT VC W/O HD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
20 50/50 GRID RCPT VC W/O HD
Search Keywords: 1474133
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 147413-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Mating Alignment Type: Polarizing Tab
Contact Current Rating (Max): .5 A
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR7189 , UL E28476
Operating Voltage: 30 VAC
Packaging Reel Diameter: 1.25 in, 32 mm
Rectangular Termination Post & Tail Thickness: .003 in, .08 mm
Housing Material: LCP - GF (Liquid Crystal Polymer)
Contact Type: Socket
Packaging Quantity: 600
Termination Method to Printed Circuit Board: Surface Mount
Board-to-Board Configuration: Parallel
Number of Rows: 2
PCB Connector Assembly Type: PCB Mount Receptacle
Insulation Resistance: 5000 MΩ
Assembly Process Feature: Pick and Place Cover
PCB Mount Orientation: Vertical
Mating Alignment: With
PCB Mount Alignment: Without
Connector System: Board-to-Board
Centerline (Pitch): .05 in, 1.27 mm
Row-to-Row Spacing: .05 in, 1.27 mm
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Mount Retention: Without
PCB Contact Termination Area Plating Material Thickness: 150 µin
Rectangular Termination Post & Tail Width: .014 in, .36 mm
Number of Positions: 20
Contact Mating Area Plating Material Thickness: 30 µin, .762 µm
Connector & Contact Terminates To: Printed Circuit Board
Circuit Application: Signal
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper Alloy
Connector Height: .187 in, 4.75 mm
Mating Pin Diameter: .018 in, .46 mm
Assembly Process Feature Material: Aluminum
PCB Thickness (Recommended): .062 in, 1.57 mm
Dielectric Withstanding Voltage (Max): 300 VAC
Connector Mounting Type: Board Mount
Packaging Type: Tape & Reel
Primary Product Color: Black
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 147413-3 RoHS compliant?
No, 147413-3 is not RoHS compliant.
What is the lead time for 147413-3?
The standard lead time for 147413-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
25 Weeks can ship 5/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$19.97
1,200
$10.20
1,800
$6.94
2,400 +
$6.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!