Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1473969-1

REC ASS'Y FOR 2.5 SLIM BATTERY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
REC ASS'Y FOR 2.5 SLIM BATTERY
Search Keywords: 14739691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1473969-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • PCB Mount Retention:
    Without
  • PCB Mount Orientation:
    Right Angle
  • Contact Current Rating (Max):
    7 A
  • Operating Voltage:
    30 VDC
  • Number of Positions:
    5
  • Packaging Method:
    Tray
  • Connector System:
    Board-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Quantity:
    100
  • Connector & Housing Type:
    Receptacle
  • Connector Mounting Type:
    Board Mount
  • Operating Temperature Range:
    -20 – 80 °C, -4 – 176 °F
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Circuit Application:
    Power & Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1473969-1 RoHS compliant?
Yes, 1473969-1 is RoHS compliant.
What is the lead time for 1473969-1?
The standard lead time for 1473969-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,855
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1200
Order Increment:
100
22 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.91
300
$2.90
500
$2.89
1,200
$2.88
2,400
$1.53
3,600
$1.07
4,800 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!