Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

147382-1

10 50/50 HDR SMT.320 W/HD VC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
10 50/50 HDR SMT.320 W/HD VC
Product Highlights:
  • 10 Positions
  • Connector Type = Header - Pin
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 1473821
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 147382-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 425
Connector System: Board-to-Board
Termination Post & Tail Length: .03 in
Number of Positions: 10
Assembly Process Feature: Vacuum Cover
Contact Base Material: Phosphor Bronze
PCB Mount Retention: With
Contact Shape & Form: Round
Board-to-Board Configuration: Parallel
Stack Height: .32 in, 8.13 mm
PCB Connector Assembly Type: PCB Mount Header
Number of Rows: 2
PCB Retention Feature Material: Copper Alloy
PCB Contact Termination Area Plating Material Thickness: 150 µin
Contact Current Rating (Max): .5 A
Termination Method to Printed Circuit Board: Surface Mount
Contact Mating Area Plating Material: Gold
Row-to-Row Spacing: .05 in, 1.27 mm
PCB Mount Orientation: Vertical
Operating Voltage: 30 VAC
Mating Pin Diameter: .018 in, .46 mm
PCB Contact Termination Area Plating Material: Tin-Lead
Centerline (Pitch): .05 in, 1.27 mm
Round Termination Post & Tail Diameter: .018 in, .46 mm
PCB Mount Retention Type: Hold-Down Post
UL Flammability Rating: UL 94V-0
Contact Underplating Material: Nickel
Packaging Quantity: 425
PCB Retention Feature Plating Material: Tin-Lead over Nickel
Contact Type: Pin
Housing Material: LCP (Liquid Crystal Polymer)
Mating Alignment Type: Keyed
Sealable: No
Approved Standards: CSA LR7189 , UL E28476
Operating Temperature Range: -65 – 105 °C
Connector Contact Load Condition: Selectively Loaded
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
Header Type: Fully Shrouded
Primary Product Color: Black
Packaging Type: Tape & Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 147382-1 RoHS compliant?
No, 147382-1 is not RoHS compliant.
What is the lead time for 147382-1?
The standard lead time for 147382-1 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
319
42 Weeks can ship 9/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
319
$15.68
638
$8.27
957
$5.69
1,275 +
$5.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!