- Home ›
- All Products›
- 147381-7
147381-7
TE Connectivity / AMP Brand
70 50/50 HDR SMT.250 W/HD VC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
70 50/50 HDR SMT.250 W/HD VC
Product Highlights:
- Header
- Number of Positions = 70
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- Yes PCB Retention Feature
Search Keywords: 1473817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:147381-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Mating Pin Diameter:.018 in, .46 mm
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 105 °C
-
Sealable:No
-
Contact Shape & Form:Round
-
Operating Voltage:30 VAC
-
Contact Base Material:Phosphor Bronze
-
Termination Post & Tail Length:.03 in
-
PCB Mount Retention:With
-
Assembly Process Feature:Vacuum Cover
-
Packaging Quantity:250
-
Connector System:Board-to-Board
-
Number of Rows:2
-
Contact Underplating Material:Nickel
-
Mating Alignment:With
-
Board-to-Board Configuration:Parallel
-
Contact Current Rating (Max):.5 A
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material Thickness:150 µin
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
PCB Retention Feature Plating Material:Tin-Lead over Nickel
-
Round Termination Post & Tail Diameter:.018 in, .46 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Retention Feature Material:Copper Alloy
-
Number of Positions:70
-
Connector Contact Load Condition:Selectively Loaded
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Hold-Down Post
-
Stack Height:.25 in, 6.35 mm
-
Packaging Type:Tape & Reel
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
42 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
125
$37.16
250
$19.61
375
$13.49
500 +
$13.22
Click for Quote
Log in
to unlock special pricing